DLM1-156P
ITT CANNONRack and Panel Connector - 156 Contact - Male - Crimp Terminal - Plug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DLM1-156P
Alias/AKA:
127050-0204
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Rectangular
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
156
Termination Method:
Crimp
Operating Temperature:
-55 to 105 °C
The ITT CANNON part DLM1-156P is a high-quality rack and panel connector designed for industrial applications. This connector features 156 contacts and is equipped with a male plug and crimp terminals for easy installation. It is perfect for use in various industries where reliable and secure connections are essential. Whether you are working on a project involving telecommunications, military equipment, or industrial machinery, this connector ensures efficient data transfer and exceptional performance. With its durable construction and reliable connection, the ITT CANNON part DLM1-156P is a top-choice connector for any rack and panel application.
Search Keywords:
DLM1156P
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$209.07
$209.070
3
$206.00
$618.000
5
$203.94
$1,019.700
10
$195.50
$1,955.000
25
+
$190.16
$4,754.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-103169-4
12 MODII HDR DRST SHRD .100CL
749805-7
D Sub Connector - 9 Contacts - Plug - Crimp - DE - AMPLIMITE HDP-20 Series - Carbon Steel ...
IPR1SAD2L0G
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
Q12P1BXXG12E
LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin
030-2415-001
Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive