Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DLM1-156R
Alias/AKA:
127050-0208
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Housing
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Number of Contacts:
156
Operating Temperature:
-55 to 105 °C
The DLM1-156R is housing for non-gendered contacts connector.
Search Keywords:
DLM1156R
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$89.26
$89.260
5
$72.76
$363.800
10
$71.22
$712.200
25
$69.73
$1,743.250
50
$69.03
$3,451.500
100
$68.34
$6,834.000
250
+
$67.66
$16,915.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DLM3-60R
Conn Rectangular PIN 60 POS Crimp Cable Mount Automotive
553-50024
ShrinkTrak Labels - 1-Sided - Unslit - 0.38" (9.52mm) - PO-X - White - 250/box
105-0202-200
Red Tip Jack, .080 Pin
DM53740-31
Connector Accessory - 0.1in Max Cable Dia - Contact
105-0203-200
Black Tip Jack, .080 Pin