help desk software
DATA SHEET

DLM2-96P

ITT CANNON

Rack and Panel Connector - 96 Contact - Male - Plug .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DLM2-96P
Alias/AKA:
127050-0212
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Rectangular3726
Gender:
PL3712
Body Orientation:
Straight3707
Mounting:
Cable Mount3718
Pitch:
N/A
Number of Contacts:
96
Termination Method:
Crimp3725
Operating Temperature:
N/A
The ITT CANNON DLM2-96P is a high-quality, reliable rack and panel connector designed for use in various applications. This connector features 96 contacts and is designed as a male plug. With its robust construction and proven performance, the DLM2-96P ensures secure and efficient connections in demanding environments. Its compact size and easy-to-use design make it an ideal choice for rack and panel systems. Whether you are working on aerospace, military, or industrial projects, the ITT CANNON DLM2-96P is a dependable connector that provides excellent signal transmission and durability.
Search Keywords:
DLM296P
IN STOCK: 160
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$103.11
$103.110
3
$102.00
$306.000
5
$100.98
$504.900
10
$99.97
$999.700
25 +
$98.97
$2,474.250
Tools/3D Models