Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DLM2-96R
Alias/AKA:
127050-0216
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular3726
Gender:
RCP3712
Body Orientation:
Straight3707
Mounting:
Cable Mount3718
Pitch:
N/A
Number of Contacts:
96
Termination Method:
Crimp3725
Operating Temperature:
N/A
Rack and Panel Connector - 96 Contact - Female - Receptacle
Search Keywords:
DLM296R
IN STOCK:
102
Can Ship immediately
MOQ for out of Stock Qty:
30
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$65.20
$65.200
5
$64.55
$322.750
10
$63.91
$639.100
30
$63.27
$1,898.100
60
$62.63
$3,757.800
90
$62.01
$5,580.900
120
+
$61.39
$7,366.800
Product Guides
CUSTOMERS
ALSO BOUGHT
5205817-1
D Sub Screwlock / Slidelock - AMPLIMITE Series - 12.7 mm - 4-40 UNC.
XW1E-LV404Q4M-R
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
1414035
End cover - length: 24.5 mm - width: 1 mm - height: 20.9 mm - color: gray
1648283
HEAVYCON female insert - B16 series - 16-pos. - for crimp contacts
3004171
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 26 - 8 ...