DLM3-60R
ITT CANNONConn Rectangular PIN 60 POS Crimp Cable Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DLM3-60R
Alias/AKA:
127050-0224
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
N/A
Gender:
RCP
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
60
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The ITT CANNON part DLM3-60R is a high-quality rectangular pin connector designed for automotive applications. With a total of 60 positions, this connector is ideal for use in automotive wiring harnesses and other cable assemblies. It features a crimp cable mount design, ensuring secure and reliable connections. The DLM3-60R connector is built to the highest industry standards, guaranteeing excellent performance and durability. Whether you are designing a new automotive electrical system or repairing an existing one, this ITT CANNON connector is the perfect choice.
Search Keywords:
DLM360R
IN STOCK:
39
Can Ship immediately
MOQ for out of Stock Qty:
30
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$74.41
$74.410
5
$73.66
$368.300
10
$72.93
$729.300
30
$72.20
$2,166.000
60
$71.48
$4,288.800
90
$70.76
$6,368.400
120
+
$70.05
$8,406.000
Product Guides