help desk software
DATA SHEET

DLM5-260RW6B

ITT CANNON

Rack and Panel Connector - 260 Contact - Female - Solder Terminal - Receptacle

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DLM5-260RW6B
Alias/AKA:
112087-0000
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Rectangular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
260
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Rack and Panel Connector - 260 Contact - Female - Solder Terminal - Receptacle
Search Keywords:
DLM5260RW6B
IN STOCK: 6
Can Ship immediately
MOQ for out of Stock Qty:
12
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$208.37
$208.370
5
$180.78
$903.900
12
$173.52
$2,082.240
23
$170.92
$3,931.160
34
$168.36
$5,724.240
45 +
$165.83
$7,462.350
Tools/3D Models