DM51157
ITT CANNONConnector Contact, PIN, SOLDER Terminal ; RoHS Compliant: Yes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
DM51157
Alias/AKA:
051157-0000
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The ITT CANNON part DM51157 is a high-quality Connector Contact, designed as a PIN SOLDER Terminal that ensures a reliable and secure connection. This component is RoHS Compliant, meeting international standards for environmentally-friendly manufacturing processes. Trust in the durability and performance of this Connector Contact for your electronic applications.
Search Keywords:
DM51157
IN STOCK:
751
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
5
$22.08
$110.400
50
$17.44
$872.000
100
$16.91
$1,691.000
250
$16.74
$4,185.000
500
$16.57
$8,285.000
750
$16.40
$12,300.000
1,000
+
$16.24
$16,240.000
Product Guides
CUSTOMERS
ALSO BOUGHT
208718-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 5 Contacts - Thermoplastic Body.
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...
B3W-9000-HG1N
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
66565-7
Socket Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 50.0µin (1.27µm...
66566-7
III+ Crimp style Pin,24-20 AWG, tin, loose piece.