Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
GS0210SL4P111
Alias/AKA:
017041-0005
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The ITT Cannon GS0210SL4P111 is a high-quality D-Subminiature Connector designed for various electrical and electronic applications. This connector features a compact size, making it ideal for space-constrained environments. It boasts excellent durability and reliable performance, ensuring long-lasting connectivity even in harsh conditions. The GS0210SL4P111 is easy to install and provides secure and stable connections, making it a popular choice for professionals in the technology and telecommunications industries. Trust the ITT Cannon GS0210SL4P111 to deliver exceptional performance and enhanced connectivity for your electronic devices and systems.
Search Keywords:
GS0210SL4P111
IN STOCK:
10
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$895.42
$895.420
5
$868.08
$4,340.400
7
$855.06
$5,985.420
13
$842.23
$10,948.990
19
$829.60
$15,762.400
25
+
$817.16
$20,429.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-5331272-3
SOCKET,MIN-SPR SN-AU SER-2
JX-41
MICRO SWITCH™ Basic Switches: Subminiature Component, Auxiliary Actuator, Reverse Leaf
ER134M4-12A
Electromechanical Relay 12VDC 800Ohm 1ADC/0.25AAC DPDT (9.53x9.53x9.53)mm THT Established ...
243D012-12-G04-0
Heat Shrink Boots - 45 ° - Size 243 - Lipped - 12 - 200 - -55 to 200 °C - Long-Term Fluid ...
MS27257-2
Sub-Subminiature Basic Switch