help desk software
DATA SHEET

KPSE00F14-5S

ITT CANNON

MIL Series Circular Connector - Wall Mount Receptacle - Shell 14 - 5 Contacts - Crimp Sockets Supplied - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE00F14-5S
Alias/AKA:
065057-0002
RoHS:
No
HTS:
8535908040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular3462
Gender:
Socket
Body Orientation:
Straight3435
Mounting:
Wall Mount3448
Shell Size / Insert Arrangement:
14-53459
Number of Contacts:
5 contacts size 16
Contact Gender:
SKT3436
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
Termination Method:
Crimp3461
Maximum Current Rating:
22 A
Maximum Voltage Rating:
12753446VDC,10003446VAC
MIL Series Circular Connector - Wall Mount Receptacle - Shell 14 - 5 Contacts - Crimp Sockets Supplied - Aluminum Alloy
Search Keywords:
KPSE00F145S
IN STOCK: 38
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$109.50
$109.500
5
$107.86
$539.300
10
$106.24
$1,062.400
13
$104.65
$1,360.450
25
$66.98
$1,674.500
38
$52.33
$1,988.540
50 +
$51.28
$2,564.000
Tools/3D Models