KPSE02E12-10P
ITT CANNONMIL Series Circular Connector - Box Mount Receptacle - Shell 12 - 10 Contacts - Crimp Pins Supplied - Aluminum Alloy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE02E12-10P
Alias/AKA:
065020-0005
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
MIL Series Circular Connector - Box Mount Receptacle - Shell 12 - 10 Contacts - Crimp Pins Supplied - Aluminum Alloy
Search Keywords:
KPSE02E1210P
Possible Replacement options available. See Alternatives
IN STOCK:
98
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$39.45
$39.450
5
$35.02
$175.100
10
$34.49
$344.900
25
$32.88
$822.000
50
$30.98
$1,549.000
100
$30.52
$3,052.000
250
+
$29.69
$7,422.500