help desk software
DATA SHEET

KPSE02E12-3S

ITT CANNON

MIL Series Circular Connector - Box Mount Receptacle - Shell 12 - 3S Contacts - Crimp Sockets Supplied - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE02E12-3S
Alias/AKA:
065020-0002
RoHS:
No
HTS:
8535908040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Gender:
Socket
Number of Contacts:
3 contacts size 16
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
MIL Series Circular Connector - Box Mount Receptacle - Shell 12 - 3S Contacts - Crimp Sockets Supplied - Aluminum Alloy
Search Keywords:
KPSE02E123S
IN STOCK: 15
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.21
$60.210
5
$59.31
$296.550
10
$58.42
$584.200
13
$57.54
$748.020
25
$36.83
$920.750
38
$28.77
$1,093.260
50 +
$28.20
$1,410.000
Tools/3D Models