help desk software
DATA SHEET

KPSE02E16-26SA206

ITT CANNON

MIL Series Circular Connector - Box Mount Receptacle - Shell 16 - 26 Contacts - Crimp Sockets Supplied - Aluminum Alloy

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE02E16-26SA206
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16-26
Number of Contacts:
26
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
MIL Series Circular Connector - Box Mount Receptacle - Shell 16 - 26 Contacts - Crimp Sockets Supplied - Aluminum Alloy
Search Keywords:
KPSE02E1626SA206
IN STOCK: 0
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$200.01
$200.010
5 +
$90.29
$451.450
Tools/3D Models