help desk software
DATA SHEET

KPSE02E18-32PY

ITT CANNON

MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Crimp Pins Supplied - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE02E18-32PY
Alias/AKA:
065023-0005-Y
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
18-32
Number of Contacts:
32
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Crimp Pins Supplied - Aluminum Alloy
Search Keywords:
KPSE02E1832PY
IN STOCK: 37
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$102.31
$102.310
5
$100.78
$503.900
10
$99.26
$992.600
13
$97.78
$1,271.140
25
$62.58
$1,564.500
38
$48.89
$1,857.820
50 +
$47.91
$2,395.500
Tools/3D Models