KPSE02E18-32SW
ITT CANNONMIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Crimp Sockets Supplied - Aluminum Alloy .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE02E18-32SW
Alias/AKA:
065023-0006-W
RoHS:
No
HTS:
8536694020
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
18-32
Number of Contacts:
32
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
The 065023-0006-W from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent box mount receptacle with 32 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPSE series high performance crimp connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
Search Keywords:
KPSE02E1832SW
IN STOCK:
46
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$85.99
$85.990
5
$84.70
$423.500
10
$83.43
$834.300
13
$82.18
$1,068.340
25
$80.95
$2,023.750
38
$79.73
$3,029.740
50
+
$78.54
$3,927.000
CUSTOMERS
ALSO BOUGHT
KPSE02E18-32PY
MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Crimp Pins...
KPSE02E18-32SZ
MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Crimp Sock...
KPSE02E18-32S
MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Crimp Sock...
KPSE02E18-32P
MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Crimp Pins...
KPSE02E22-55S
MIL Series Circular Connector - Box Mount Receptacle - Shell 22 - 55 Contacts - Crimp Sock...