help desk software
DATA SHEET

KPSE02E18-32SZ

ITT CANNON

MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Crimp Sockets Supplied - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE02E18-32SZ
RoHS:
No
HTS:
8536694020
COO:
0
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
18-32
Number of Contacts:
32
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Crimp Sockets Supplied - Aluminum Alloy
Search Keywords:
KPSE02E1832SZ
IN STOCK: 48
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.50
$51.500
5
$41.59
$207.950
10
$40.93
$409.300
25
$39.07
$976.750
50
$36.83
$1,841.500
100
$32.56
$3,256.000
250 +
$26.76
$6,690.000
Tools/3D Models