help desk software
DATA SHEET

KPSE02E22-55S

ITT CANNON

MIL Series Circular Connector - Box Mount Receptacle - Shell 22 - 55 Contacts - Crimp Sockets Supplied - Aluminum Alloy .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE02E22-55S
Alias/AKA:
065025-0012
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
Socket
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
22-55
Number of Contacts:
55 contacts size 20
Contact Gender:
SKT
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
The 065025-0012 from ITT Cannon is KPSE series, MIL-DTL-26482 series I equivalent box mount receptacle with 55 contacts. The KPSE series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPSE series high performance crimp connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
Search Keywords:
KPSE02E2255S
IN STOCK: 35
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$180.25
$180.250
5
$177.54
$887.700
10
$174.88
$1,748.800
13
$172.26
$2,239.380
25
$94.84
$2,371.000
38
$65.86
$2,502.680
50 +
$64.55
$3,227.500
Tools/3D Models