KPSE06E16-8S
ITT CANNONMIL Series Circular Connector - Straight Plug - Shell 16 - 8 Contacts - Crimp Sockets Supplied - Aluminum Alloy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE06E16-8S
Alias/AKA:
065031-0002
RoHS:
No
HTS:
8535908040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Gender:
Socket
Number of Contacts:
8 contacts size 16
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
MIL Series Circular Connector - Straight Plug - Shell 16 - 8 Contacts - Crimp Sockets Supplied - Aluminum Alloy
Search Keywords:
KPSE06E168S
IN STOCK:
35
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$113.37
$113.370
5
$111.67
$558.350
10
$110.00
$1,100.000
13
$108.34
$1,408.420
25
$69.34
$1,733.500
38
$54.17
$2,058.460
50
+
$53.09
$2,654.500