KPSE06F10-6P
ITT CANNONMIL Series Circular Connector - Straight Plug - Shell 10 - 6 Contacts - Crimp Pins Supplied - Aluminum Alloy .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE06F10-6P
Alias/AKA:
065073-0001
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Gender:
Pin
Number of Contacts:
6 contacts size 20
Contact Plating:
Gold Plated
The ITT CANNON part 065073-0001 is a high-quality and reliable electrical connector designed for a wide range of applications. With its durable construction and efficient performance, this connector ensures secure and seamless connections for optimal electrical conductivity. It features a user-friendly design that allows for easy installation and maintenance. Whether used in aerospace, automotive, or industrial settings, the ITT CANNON part 065073-0001 is a trusted choice for professionals seeking reliable electrical connections.
Search Keywords:
KPSE06F106P
IN STOCK:
205
Can Ship immediately
On Order:
236
can ship 12/2/24
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$51.01
$51.010
5
$50.50
$252.500
10
$48.64
$486.400
25
$48.15
$1,203.750
50
$47.54
$2,377.000
100
$43.20
$4,320.000
250
+
$42.77
$10,692.500
CUSTOMERS
ALSO BOUGHT
H50SL-608
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
065019-0002
Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
AR30M0R-11B
Switch Push Button N.O./N.C. DPST Mushroom Button Momentary Contact Screw Panel Mount
RH4B-ULAC120V
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
1423122
Power Stud Block - 3 Poles - 200A 600V - (1) 1/4 to 20 X 5/8” Stud Line / (1) 1/4 to 20 X ...