help desk software
DATA SHEET

KPSE06F14-12P

ITT CANNON

MIL Series Circular Connector - Straight Plug - Shell 14 - 12 Contacts - Crimp Pins Supplied - Aluminum Alloy .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE06F14-12P
Alias/AKA:
065075-0003
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Gender:
Pin
Number of Contacts:
8 contacts size 20, 4 contacts size 16
Contact Plating:
Gold Plated
The ITT Cannon KPSE06F14-12P is a MIL Series Circular Connector featuring a Straight Plug design with a Shell size of 14 and 12 Contacts. This connector comes with Crimp Pins supplied for easy installation and is constructed from durable Aluminum Alloy for reliable performance in demanding environments.
Search Keywords:
KPSE06F1412P
IN STOCK: 58
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.64
$56.640
5
$56.07
$280.350
10
$53.15
$531.500
13
$52.62
$684.060
25
$51.83
$1,295.750
38
$51.32
$1,950.160
50 +
$50.31
$2,515.500
Tools/3D Models