help desk software
DATA SHEET

KPSE06F18-32P

ITT CANNON

MIL Series Circular Connector - Straight Plug - Shell 18 - 32 Contacts - Crimp Pins Supplied - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE06F18-32P
Alias/AKA:
065077-0005
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular3462
Gender:
Pin
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
18-323459
Number of Contacts:
32 contacts size 20
Contact Gender:
PIN3436
Contact Plating:
Gold Plated
Termination Method:
Crimp3461
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
8503446VDC,6003446VAC
MIL Series Circular Connector - Straight Plug - Shell 18 - 32 Contacts - Crimp Pins Supplied - Aluminum Alloy
Search Keywords:
KPSE06F1832P
IN STOCK: 1
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$198.21
$198.210
5
$179.22
$896.100
10
$175.49
$1,754.900
13
$172.86
$2,247.180
25
$170.27
$4,256.750
38
$133.99
$5,091.620
50 +
$131.29
$6,564.500
Tools/3D Models