help desk software
DATA SHEET

KPSE06F22-21SW

ITT CANNON

MIL Series Circular Connector - Straight Plug - Shell 22 - 21 Contacts - Crimp Sockets Supplied - Aluminum Alloy

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE06F22-21SW
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
22-213459
Number of Contacts:
21
Contact Gender:
SKT3436
Contact Plating:
Gold3438
Termination Method:
Crimp3461
Maximum Current Rating:
22 A
Maximum Voltage Rating:
12753446VDC,10003446VAC
MIL Series Circular Connector - Straight Plug - Shell 22 - 21 Contacts - Crimp Sockets Supplied - Aluminum Alloy
Search Keywords:
KPSE06F2221SW
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$121.50
$121.500
5
$109.86
$549.300
10
$100.83
$1,008.300
25
$94.93
$2,373.250
50
$91.76
$4,588.000
100
$86.70
$8,670.000
250 +
$86.27
$21,567.500
Tools/3D Models