help desk software
DATA SHEET

KPSE07E14-5S

ITT CANNON

MIL Series Circular Connector - Jam Nut Receptacle - Shell 14 - 5 Contacts - Crimp Sockets Supplied - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE07E14-5S
Alias/AKA:
065039-0002
RoHS:
No
HTS:
8535908040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Gender:
Socket
Number of Contacts:
5 contacts size 16
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
MIL Series Circular Connector - Jam Nut Receptacle - Shell 14 - 5 Contacts - Crimp Sockets Supplied - Aluminum Alloy
Search Keywords:
KPSE07E145S
IN STOCK: 9
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$91.93
$91.930
5
$73.34
$366.700
10
$69.77
$697.700
13
$68.73
$893.490
25
$67.26
$1,681.500
38
$66.25
$2,517.500
50 +
$65.25
$3,262.500
Tools/3D Models