help desk software
DATA SHEET

KPSE07E20-41P

ITT CANNON

MIL Series Circular Connector - Jam Nut Receptacle - Shell 20 - 41 Contacts - Crimp Pins Supplied - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE07E20-41P
Alias/AKA:
065042-0011
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Circular
Gender:
Pin
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
20-41
Number of Contacts:
41 contacts size 20
Contact Gender:
Pin
Contact Plating:
Gold Plated
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
MIL Series Circular Connector - Jam Nut Receptacle - Shell 20 - 41 Contacts - Crimp Pins Supplied - Aluminum Alloy
Search Keywords:
KPSE07E2041P
IN STOCK: 2
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$124.59
$124.590
5
$99.40
$497.000
10
$94.56
$945.600
13
$92.59
$1,203.670
25
$91.16
$2,279.000
38
$89.79
$3,412.020
50 +
$88.44
$4,422.000
Tools/3D Models