KPSE08F12-10P
ITT CANNONMIL Series Circular Connector - 90° Angle Plug - Shell 12 - 10 Contacts - Crimp Pins Supplied - Aluminum Alloy .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE08F12-10P
Alias/AKA:
115246-0005
RoHS:
No
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Gender:
Pin
Number of Contacts:
10 contacts size 20
Contact Plating:
Gold Plated
The ITT CANNON KPSE08F12-10P is a high-quality MIL series circular connector designed for high-performance and reliable connections in demanding environments. Featuring a 90° angle plug, this connector allows for convenient and space-saving installations. With a shell size of 12 and 10 contacts, it provides ample connectivity options for various applications. Crimp pins are supplied with the connector, allowing for secure and efficient wire termination. Built with durable aluminum alloy construction, this connector offers excellent strength and resistance to harsh conditions. Trust the ITT CANNON KPSE08F12-10P for robust and dependable connections in aerospace, military, and other challenging industries.
Search Keywords:
KPSE08F1210P
IN STOCK:
60
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$205.20
$205.200
5
$185.55
$927.750
10
$181.69
$1,816.900
13
$179.87
$2,338.310
25
$178.07
$4,451.750
38
$139.48
$5,300.240
50
+
$136.68
$6,834.000