help desk software
DATA SHEET

KPSE0E16-26S-DN

ITT CANNON

MIL Series Circular Connector - Wall Mount Receptacle - Shell 16 - 26 Contacts - Crimp Sockets Supplied - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE0E16-26S-DN
Alias/AKA:
115280-0220
RoHS:
No
HTS:
8536694020
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Gender:
Socket
Number of Contacts:
26 contacts size 20
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
MIL Series Circular Connector - Wall Mount Receptacle - Shell 16 - 26 Contacts - Crimp Sockets Supplied - Aluminum Alloy
Search Keywords:
KPSE0E1626SDN
IN STOCK: 49
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$79.27
$79.270
5
$55.41
$277.050
10
$50.68
$506.800
13
$49.11
$638.430
25
$47.61
$1,190.250
38
$47.13
$1,790.940
50 +
$46.67
$2,333.500
Tools/3D Models