help desk software
DATA SHEET

KPSE6E10-6S-DN

ITT CANNON

MIL Series Circular Connector - Plug - Shell 10 - 6 Contacts - Crimp Sockets Supplied - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE6E10-6S-DN
Alias/AKA:
115282-0202
RoHS:
No
HTS:
8536694020
COO:
PL
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Gender:
Socket
Number of Contacts:
6 contacts size 20
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
MIL Series Circular Connector - Plug - Shell 10 - 6 Contacts - Crimp Sockets Supplied - Aluminum Alloy
Search Keywords:
KPSE6E106SDN
IN STOCK: 37
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.36
$45.360
5
$40.47
$202.350
10
$39.26
$392.600
25
$38.13
$953.250
50
$36.04
$1,802.000
100
$31.85
$3,185.000
250 +
$26.96
$6,740.000
Tools/3D Models