help desk software
DATA SHEET

KPSE6E14-5S-DZ-BM221

ITT CANNON

MIL Series Circular Connector - Plug - Shell 14 - 5 Contacts - Crimp Sockets Supplied - Aluminum Alloy .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE6E14-5S-DZ-BM221
Alias/AKA:
121014-4187
RoHS:
No
HTS:
8536694020
COO:
PL
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Gender:
Socket
Number of Contacts:
5 contacts size 16
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
The ITT CANNON KPSE6E14-5S-DZ-BM221 is a MIL Series Circular Connector designed for reliable electrical connections in demanding environments. This plug features a shell size of 14 with 5 contacts and includes crimp sockets for easy installation. Constructed from durable aluminum alloy, this connector is built to withstand rugged conditions and deliver exceptional performance. Perfect for military, aerospace, and industrial applications, the ITT CANNON KPSE6E14-5S-DZ-BM221 offers a secure and dependable connection you can trust.
Search Keywords:
KPSE6E145SDZBM221
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$69.26
$900.380
25
$66.65
$1,666.250
38
$65.65
$2,494.700
50 +
$64.66
$3,233.000
Tools/3D Models