help desk software
DATA SHEET

KPSE6E16-26P-DZ

ITT CANNON

MIL Series Circular Connector - Plug - Shell 16 - 26 Contacts - Crimp Pins Supplied - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE6E16-26P-DZ
Alias/AKA:
115383-0216
RoHS:
No
HTS:
8536694020
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
Pin
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-26
Number of Contacts:
26 contacts size 20
Contact Gender:
Pin
Contact Plating:
Gold Plated
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
MIL Series Circular Connector - Plug - Shell 16 - 26 Contacts - Crimp Pins Supplied - Aluminum Alloy
Search Keywords:
KPSE6E1626PDZ
IN STOCK: 74
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$100.18
$100.180
5
$81.67
$408.350
10
$79.93
$799.300
13
$79.13
$1,028.690
25
$78.26
$1,956.500
38
$77.48
$2,944.240
50 +
$76.71
$3,835.500
Tools/3D Models