help desk software
DATA SHEET

KPSE6E22-55P-DZ

ITT CANNON

MIL Series Circular Connector - Plug - Shell 22 - 55 Contacts - Crimp Pins Supplied - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE6E22-55P-DZ
Alias/AKA:
115383-0230
RoHS:
No
HTS:
8536694020
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Circular3462
Gender:
Pin
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
22-553459
Number of Contacts:
55 contacts size 20
Contact Gender:
PIN3436
Contact Plating:
Gold Plated
Termination Method:
Crimp3461
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
8503446VDC,6003446VAC
MIL Series Circular Connector - Plug - Shell 22 - 55 Contacts - Crimp Pins Supplied - Aluminum Alloy
Search Keywords:
KPSE6E2255PDZ
IN STOCK: 47
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$108.91
$108.910
5
$101.30
$506.500
10
$98.57
$985.700
25
$93.55
$2,338.750
50
$91.25
$4,562.500
100
$79.68
$7,968.000
250 +
$67.63
$16,907.500
Tools/3D Models