KPSE6E8-33S-DZ
ITT CANNONMIL Series Circular Connector - Plug - Shell 8 - 3 Contacts - Crimp Sockets Supplied - Aluminum Alloy .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPSE6E8-33S-DZ
Alias/AKA:
115383-0237
RoHS:
No
HTS:
8536694020
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Gender:
Socket
Number of Contacts:
3 contacts size 20
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
The ITT CANNON part KPSE6E8-33S-DZ is a MIL Series Circular Connector, specifically a plug with a shell size of 8. It includes 3 contacts and comes with crimp sockets supplied. This connector is made from durable aluminum alloy, ensuring its resistance to harsh environments and providing reliable performance. It is designed to meet stringent MIL-Spec requirements, making it suitable for a wide range of military and industrial applications where reliable and secure electrical connections are crucial. With its crimp sockets, this connector offers a quick and efficient method for terminating wires, reducing installation time and ensuring a secure connection. Its compact design allows for easy integration into various systems and equipment. Overall, the KPSE6E8-33S-DZ is a high-quality circular connector that provides reliable connectivity in demanding environments, making it an ideal choice for a variety of military, aerospace, and industrial applications.
Search Keywords:
KPSE6E833SDZ
IN STOCK:
142
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$72.20
$72.200
5
$58.86
$294.300
10
$53.73
$537.300
13
$52.59
$683.670
25
$49.96
$1,249.000
38
$49.46
$1,879.480
50
+
$47.12
$2,356.000