KPT02A14-18P
ITT CANNONMIL Series Circular Connector - Box Mount Receptacle - Shell 14 - 18 Contacts - Solder Pins Installed - Aluminum Alloy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT02A14-18P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-18
Number of Contacts:
18
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
Life Cycle:
Discontinued
MIL Series Circular Connector - Box Mount Receptacle - Shell 14 - 18 Contacts - Solder Pins Installed - Aluminum Alloy
This product is discontinued, but still in stock
IN STOCK:
96
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$62.84
$62.840
5
$43.61
$218.050
10
$37.64
$376.400
25
$35.46
$886.500
50
+
$32.94
$1,647.000