help desk software
DATA SHEET

KPT02A18-32P

ITT CANNON

MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Solder Pins Installed - Aluminum Alloy

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT02A18-32P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
22-32
Number of Contacts:
32
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
Life Cycle:
Discontinued & Replaced
MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Solder Pins Installed - Aluminum Alloy
  This product is discontinued, but still in stock
IN STOCK: 22
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$86.36
$86.360
10
$60.24
$602.400
25
$55.66
$1,391.500
50
$52.70
$2,635.000
100 +
$50.20
$5,020.000
Tools/3D Models