help desk software
DATA SHEET

KPT02E10-6P

ITT CANNON

MIL Series Circular Connector - Box Mount Receptacle - Shell 10 - 6 Contacts - Solder Pins Installed - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT02E10-6P
Alias/AKA:
045522-0001
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
MIL Series Circular Connector - Box Mount Receptacle - Shell 10 - 6 Contacts - Solder Pins Installed - Aluminum Alloy
Search Keywords:
KPT02E106P
IN STOCK: 1
Ships today, if you order in
On Order:
183   can ship 11/29/24 
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.13
$54.130
5
$35.81
$179.050
25
$31.71
$792.750
50
$31.05
$1,552.500
100
$24.83
$2,483.000
250
$24.38
$6,095.000
500 +
$23.69
$11,845.000
Tools/3D Models