help desk software
DATA SHEET

KPT02E12-10P

ITT CANNON

MIL Series Circular Connector - Box Mount Receptacle - Shell 12 - 10 Contacts - Solder Pins Installed - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT02E12-10P
Alias/AKA:
045523-0005
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
MIL Series Circular Connector - Box Mount Receptacle - Shell 12 - 10 Contacts - Solder Pins Installed - Aluminum Alloy
Search Keywords:
KPT02E1210P
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 50
Ships today, if you order in
On Order:
322   can ship 11/29/24 
MOQ for out of Stock Qty:
13
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.56
$45.560
5
$40.97
$204.850
10
$36.65
$366.500
13
$36.10
$469.300
25
$33.96
$849.000
38
$31.28
$1,188.640
50 +
$30.66
$1,533.000
Tools/3D Models