KPT02E12-10S
ITT CANNONMIL Series Circular Connector - Box Mount Receptacle - Shell 12 - 10 Contacts - Solder Sockets Installed - Aluminum Alloy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT02E12-10S
Alias/AKA:
045523-0006
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
MIL Series Circular Connector - Box Mount Receptacle - Shell 12 - 10 Contacts - Solder Sockets Installed - Aluminum Alloy
Search Keywords:
KPT02E1210S
IN STOCK:
6
Ships today, if you order in
On Order:
209
can ship 11/12/24
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$57.95
$57.950
5
$40.91
$204.550
10
$35.62
$356.200
25
$34.86
$871.500
50
$34.14
$1,707.000
100
$33.79
$3,379.000
250
+
$33.46
$8,365.000
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
T11-2-5.00A-01-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
CU-1476
Black Acrylonitrile Butadiene Styrene Utility Box - External 4.47 x 3.25 x 2.7 Inches - In...
PN-1320-DG
Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 2.52 x 2...