help desk software
DATA SHEET

KPT02E12-3S

ITT CANNON

MIL Series Circular Connector - Box Mount Receptacle - Shell 12 - 3 Contacts - Solder Sockets Installed - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT02E12-3S
Alias/AKA:
045523-0002
RoHS:
No
HTS:
8535908040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
12-3
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
13 A
Maximum Voltage Rating:
1275,1000 VDC|VAC
MIL Series Circular Connector - Box Mount Receptacle - Shell 12 - 3 Contacts - Solder Sockets Installed - Aluminum Alloy
Search Keywords:
KPT02E123S
IN STOCK: 109
Ships today, if you order in
On Order:
322   can ship 11/29/24 
MOQ for out of Stock Qty:
13
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.99
$33.990
5
$32.81
$164.050
10
$29.92
$299.200
13
$29.62
$385.060
25
$29.04
$726.000
38
$28.75
$1,092.500
50 +
$26.80
$1,340.000
Tools/3D Models