KPT02E14-12P
ITT CANNONConn Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT02E14-12P
Alias/AKA:
045524-0003
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-12
Number of Contacts:
12
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
13/7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
The ITT CANNON part KPT02E14-12P is a high-quality circular connector designed for various electronic applications. It features a 12-position pin configuration, making it suitable for diverse circuit setups. The connector is solder type, ensuring secure and reliable connections. With a box mount design, it can easily be integrated into different systems or devices. The KPT02E14-12P connector boasts 12 terminals, providing ample options for wiring needs. It also offers 1 port for flexible connectivity. Trust ITT CANNON for top-notch quality and performance in your electronic projects.
Search Keywords:
KPT02E1412P
IN STOCK:
148
Can Ship immediately
On Order:
250
can ship 11/29/24
MOQ for out of Stock Qty:
13
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$64.03
$64.030
5
$32.78
$163.900
10
$29.70
$297.000
13
$29.25
$380.250
25
$28.21
$705.250
38
$27.62
$1,049.560
50
+
$24.95
$1,247.500
Product Guides