KPT02E18-32P
ITT CANNONMIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Solder Pins Installed - Aluminum Alloy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT02E18-32P
Alias/AKA:
045526-0005
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
18-32
Number of Contacts:
32
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
MIL Series Circular Connector - Box Mount Receptacle - Shell 18 - 32 Contacts - Solder Pins Installed - Aluminum Alloy
Search Keywords:
KPT02E1832P
Possible Replacement options available. See Alternatives
IN STOCK:
40
Ships today, if you order in
On Order:
249
can ship 11/29/24
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$46.38
$46.380
5
$43.24
$216.200
10
$41.26
$412.600
25
$39.86
$996.500
50
$39.14
$1,957.000
100
$38.55
$3,855.000
250
+
$37.98
$9,495.000