KPT06A14-19P
ITT CANNONMIL Series Circular Connector - Straight Plug - Shell 14 - 19 Contacts - Solder Pins Installed - Aluminum Alloy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT06A14-19P
Alias/AKA:
045484-0009
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-19
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
MIL Series Circular Connector - Straight Plug - Shell 14 - 19 Contacts - Solder Pins Installed - Aluminum Alloy
Search Keywords:
KPT06A1419P
IN STOCK:
18
Can Ship immediately
On Order:
192
can ship 12/2/24
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$60.06
$60.060
5
$53.30
$266.500
10
$51.63
$516.300
25
$49.30
$1,232.500
50
$47.16
$2,358.000
100
$45.83
$4,583.000
250
+
$45.14
$11,285.000