help desk software
DATA SHEET

KPT06A16-8S

ITT CANNON

MIL Series Circular Connector - Straight Plug - Shell 16 - 8 Contacts - Solder Sockets Installed - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT06A16-8S
Alias/AKA:
045485-0002
RoHS:
No
HTS:
8535908040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-8
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
13 A
Maximum Voltage Rating:
1275,1000 VDC|VAC
MIL Series Circular Connector - Straight Plug - Shell 16 - 8 Contacts - Solder Sockets Installed - Aluminum Alloy
Search Keywords:
KPT06A168S
IN STOCK: 57
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$64.13
$64.130
5
$63.49
$317.450
10
$57.42
$574.200
13
$56.85
$739.050
25
$55.04
$1,376.000
38
$54.49
$2,070.620
50 +
$52.31
$2,615.500
Tools/3D Models