help desk software
DATA SHEET

KPT06A18-11P

ITT CANNON

MIL Series Circular Connector - Straight Plug - Shell 18 - 11 Contacts - Solder Pins Installed - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT06A18-11P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-11
Number of Contacts:
11
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
13 A
Maximum Voltage Rating:
1400,1000 VDC|VAC
MIL Series Circular Connector - Straight Plug - Shell 18 - 11 Contacts - Solder Pins Installed - Aluminum Alloy
Search Keywords:
KPT06A1811P
IN STOCK: 59
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$98.82
$98.820
3
$86.75
$260.250
6 +
$75.34
$452.040
Tools/3D Models