help desk software
DATA SHEET

KPT06A18-32P

ITT CANNON

MIL Series Circular Connector - Straight Plug - Shell 18 - 32 Contacts - Solder Pins Installed - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT06A18-32P
Alias/AKA:
045486-0005
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
18-32
Number of Contacts:
32
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
MIL Series Circular Connector - Straight Plug - Shell 18 - 32 Contacts - Solder Pins Installed - Aluminum Alloy
Search Keywords:
KPT06A1832P
IN STOCK: 22
Can Ship immediately
On Order:
79   can ship 12/2/24 
MOQ for out of Stock Qty:
13
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.05
$68.050
5
$65.10
$325.500
10
$62.43
$624.300
13
$61.49
$799.370
25
$60.57
$1,514.250
38
$59.66
$2,267.080
50 +
$58.77
$2,938.500
Tools/3D Models