KPT06F10-6S
ITT CANNONMIL Series Circular Connector - Straight Plug - Shell 10 - 6 Contacts - Solder Sockets Installed - Aluminum Alloy .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT06F10-6S
Alias/AKA:
045702-0002
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
The ITT CANNON part KPT06F10-6S is a high-quality MIL series circular connector designed for reliable and efficient electrical connections. This straight plug features a durable aluminum alloy shell with a shell size of 10, providing excellent protection against harsh environmental conditions. The connector is equipped with 6 contacts and solder sockets installed, ensuring secure and stable connections. With its robust construction and excellent performance, this ITT CANNON connector is ideal for use in various industrial applications, including aerospace, military, and telecommunications.
Search Keywords:
KPT06F106S
IN STOCK:
160
Can Ship immediately
On Order:
430
can ship 12/2/24
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$41.24
$41.240
5
$38.45
$192.250
10
$36.23
$362.300
25
$35.21
$880.250
50
$34.34
$1,717.000
100
$32.59
$3,259.000
250
+
$32.26
$8,065.000