help desk software
DATA SHEET

KPT06F14-15S

ITT CANNON

MIL Series Circular Connector - Straight Plug - Shell 14 - 15 Contacts - Solder Sockets Installed - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT06F14-15S
Alias/AKA:
045704-0006
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-15
Number of Contacts:
15
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
22/7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
MIL Series Circular Connector - Straight Plug - Shell 14 - 15 Contacts - Solder Sockets Installed - Aluminum Alloy
Search Keywords:
KPT06F1415S
IN STOCK: 27
Ships today, if you order in
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.64
$68.640
5
$61.69
$308.450
10
$59.98
$599.800
25
$55.39
$1,384.750
50
$54.56
$2,728.000
100
$47.80
$4,780.000
250 +
$41.01
$10,252.500
Tools/3D Models