KPT06F14-5P
ITT CANNONMIL Series Circular Connector - Straight Plug - Shell 14 - 5 Contacts - Solder Pins Installed - Aluminum Alloy .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT06F14-5P
Alias/AKA:
045704-0001
RoHS:
No
HTS:
8535908040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-5
Number of Contacts:
5
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
13 A
Maximum Voltage Rating:
1275,1000 VDC|VAC
The ITT CANNON part KPT06F14-5P is a MIL Series Circular Connector featuring a Straight Plug design with a Shell size of 14. This connector is equipped with 5 contacts and comes with solder pins already installed for easy and secure connection. Constructed from durable aluminum alloy, this connector is built to withstand tough environmental conditions and ensure reliable performance in various applications.
Search Keywords:
KPT06F145P
IN STOCK:
105
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$76.85
$76.850
5
$54.25
$271.250
10
$44.71
$447.100
13
$43.76
$568.880
25
$42.24
$1,056.000
38
$41.82
$1,589.160
50
+
$41.40
$2,070.000