KPT06F2236SW
ITT CANNONMIL Series Circular Connector - Straight Plug - Shell 22 - 6 Contacts - Solder Sockets Installed - Aluminum Alloy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT06F2236SW
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
22-363459
Number of Contacts:
36
Contact Gender:
SKT3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
8503446VDC,6003446VAC
MIL Series Circular Connector - Straight Plug - Shell 22 - 6 Contacts - Solder Sockets Installed - Aluminum Alloy
Search Keywords:
KPT06F2236SW
IN STOCK:
50
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$118.45
$118.450
5
$96.57
$482.850
10
$89.65
$896.500
13
$87.78
$1,141.140
25
$83.50
$2,087.500
38
$82.67
$3,141.460
50
+
$80.72
$4,036.000