help desk software
DATA SHEET

KPT06F8-4S

ITT CANNON

Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT06F8-4S
Alias/AKA:
045701-0006
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-4
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
The ITT Cannon part KPT06F8-4S is a high-quality circular connector designed for secure and reliable connections. This connector features a socket with 4 positions for soldering, a cable mount design, and 4 terminals for optimal conductivity. With a single port, this connector is ideal for a wide range of applications where robust and durable connections are essential.
Search Keywords:
KPT06F84S
IN STOCK: 11
Ships today, if you order in
Factory Lead-Time
34 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.27
$80.270
5
$44.01
$220.050
10
$39.86
$398.600
25
$38.26
$956.500
50
$36.72
$1,836.000
100
$35.64
$3,564.000
250 +
$33.82
$8,455.000
Tools/3D Models
Product Guides