help desk software
DATA SHEET

KPT07A12-10P

ITT CANNON

MIL Series Circular Connector - Jam Nut Receptacle - Shell 12 - 10 Contacts - Solder Pins Installed - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT07A12-10P
Alias/AKA:
045493-0005
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
12-10
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
MIL Series Circular Connector - Jam Nut Receptacle - Shell 12 - 10 Contacts - Solder Pins Installed - Aluminum Alloy
Search Keywords:
KPT07A1210P
IN STOCK: 11
Ships today, if you order in
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.39
$53.390
5
$47.38
$236.900
10
$45.90
$459.000
25
$44.50
$1,112.500
50
$41.93
$2,096.500
100
$36.05
$3,605.000
250 +
$30.87
$7,717.500
Tools/3D Models