help desk software
DATA SHEET

KPT07A18-32S

ITT CANNON

MIL Series Circular Connector - Jam Nut Receptacle - Shell 18 - 32 Contacts - Solder Sockets Installed - Aluminum Alloy

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT07A18-32S
Alias/AKA:
045496-0006
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Gender:
Socket
Number of Contacts:
32 contacts size 20
Contact Plating:
Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
MIL Series Circular Connector - Jam Nut Receptacle - Shell 18 - 32 Contacts - Solder Sockets Installed - Aluminum Alloy
Search Keywords:
KPT07A1832S
IN STOCK: 1
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$109.53
$109.530
5
$107.89
$539.450
10
$106.26
$1,062.600
13
$104.67
$1,360.710
25
$66.97
$1,674.250
38
$52.33
$1,988.540
50 +
$51.29
$2,564.500
Tools/3D Models