KPT08E14-18P
ITT CANNONMIL Series Circular Connector - 90° Angle Plug - Shell 14 - 18 Contacts - Solder Pins Installed - Aluminum Alloy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KPT08E14-18P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Right Angle3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
14-183459
Number of Contacts:
18
Contact Gender:
PIN3436
Contact Plating:
Gold3438
Termination Method:
Solder3461
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
8503446VDC,6003446VAC
MIL Series Circular Connector - 90° Angle Plug - Shell 14 - 18 Contacts - Solder Pins Installed - Aluminum Alloy
Search Keywords:
KPT08E1418P
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$88.26
$88.260
5
$81.67
$408.350
10
$76.25
$762.500
25
$72.07
$1,801.750
50
$70.15
$3,507.500
100
$69.09
$6,909.000
250
+
$67.45
$16,862.500